Texas Instruments TPS60503DGSG4

Switched Capacitor Regulator 1200 Khz Switching Freq-max PDSO10
$ 0.748

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60503DGSG4.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet12 pages24 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60503DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.748
$ 0.795
Stock
47,094
251,782
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60503DGSG4.

Related Parts

Texas InstrumentsTPS60502DGS
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS60502DGSR
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS60502DGSG4
Switched Capacitor Regulator, 0.3A, 1200kHz Switching Freq-Max, PDSO10

Descriptions

Descriptions of Texas Instruments TPS60503DGSG4 provided by its distributors.

SWITCHED CAPACITOR REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO10
250-mA, 1.5-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:250mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.