Texas Instruments TPS60502DGS

Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60502DGS.

Upverter

Datasheet24 pages16 years ago

Texas Instruments

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.06%

CAD Models

Download Texas Instruments TPS60502DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 0.813
Stock
10,519,985
240,672,929
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
1.8 V
1.8 V
Max Output Voltage
1.8 V
1.8 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60502DGS.

Related Parts

Texas InstrumentsTPS60503DGS
250-mA, 1.5-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Texas InstrumentsTPS60503DGSG4
SWITCHED CAPACITOR REGULATOR 1200 kHz SWITCHING FREQ-MAX PDSO10
Texas InstrumentsTPS60500DGSR
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60502DGS provided by its distributors.

Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
250-mA, 1.8-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Charge Pump No 800KHz Fixed 1 1.8V 1.8V 6.5V 1.8V VSSOP-10 SMD mount 3mm*3mm*1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.