Texas Instruments TPS60503DGS

250-mA, 1.5-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60503DGS.

element14 APAC

Datasheet25 pages12 years ago
Datasheet24 pages13 years ago

Texas Instruments

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.20%

CAD Models

Download Texas Instruments TPS60503DGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.748
Stock
245,135
32,013
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
250 mA
250 mA
Switching Frequency
800 kHz
800 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
1.5 V
1.5 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60503DGS.

Related Parts

Texas InstrumentsTPS60502DGSR
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS60502DGS
Switched Capacitor Regulator, Voltage-mode, 0.25A, 1200kHz Switching Freq-Max, PDSO10
Texas InstrumentsTPS60500DGSR
250-mA Adjustable (0.8V-3.3V) High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60503DGS provided by its distributors.

250-mA, 1.5-V High-Efficiency Step-Down Charge Pump 10-VSSOP -40 to 85
Charge Pump No 800kHz Fixed 1 1.5V 1.5V 6.5V 1.8V VSSOP-10 SMD 3mm × 3mm × 1.02mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Charge Pump Converter IC; Input Voltage Primary Max:6.5V; Output Voltage Max:1.5V; Output Current Max:0.25A; Supply Voltage Min:1.8V; Supply Voltage Max:6.5V; Package/Case:10-VSSOP; No. of Pins:10 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60503DGS.