Texas Instruments TPS60403DBVT

60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60403DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages25 years ago

Newark

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+831%

CAD Models

Download Texas Instruments TPS60403DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.534
$ 0.534
Stock
372,257
1,318,279
1,318,279
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
250 kHz
250 kHz
250 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-
-
-
Max Output Voltage
-5.25 V
-5.25 V
-5.25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS60400DBVT
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsTPS60400DBVTG4
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsTPS60402DBVT
60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60403DBVT provided by its distributors.

60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Texas Instruments Charge Pump Regulator, -5.25V to -1.6V Out, SOT-23, SMD, 5-Pin
UNREGULATED 60-MILLIAMP CHARGE PUMP VOLTAGE INVERTER Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, PDSO5
Converter DC/DC; Vout: 1.6-5.5V; 60mA; 250kHz; -40+85 deg.C; SMD; SOT23-5
Regulators - Non-Isolated Switching DC/DC Unreg 60mA Chrg PmpV
Dc/Dc Conv, Boost/Buck/Inv, 85Deg C; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:5.25V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:60Ma; Fixed Output Voltage Nom.:-; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60403DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60403DBVT .
  • TPS60403DBVT.