Texas Instruments TPS60403DBVR

60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
$ 0.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60403DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages18 years ago
Datasheet20 pages25 years ago

Future Electronics

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-74.66%

CAD Models

Download Texas Instruments TPS60403DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.536
$ 0.786
$ 0.786
Stock
604,783
305,791
305,791
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
250 kHz
250 kHz
250 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-
-
-
Max Output Voltage
-5.25 V
-5.25 V
-5.25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60400DBVR
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsTPS60403QDBVRQ1
Switched Capacitor Converter, Voltage-mode, 0.06A, 325kHz Switching Freq-Max, CMOS, PDSO5
Texas InstrumentsTPS60400QDBVRQ1
Automotive Unregulated 60mA Charge Pump Voltage Inverter 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS60403DBVR provided by its distributors.

60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85
Texas Instruments Charge Pump Regulator, -5.25V to -1.6V Out, SOT-23, SMD, 5-Pin
Switched Capacitor Converter, 0.06A, 400kHz Switching Freq-Max, PDSO5
IC, CHARGE PUMP INVERTER, 5-SOT-23; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:5.5V; DC / DC Converter IC Case:SOT-23; No. of Pins:5Pins; Output Current:60mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-1.6V; Adjustable Output Voltage Max:-5.25V; Topology:Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); RoHS Phthalates Compliant:Yes; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage:-5.25V; Output Voltage Max:-5.25V; Output Voltage Min:-1.6V; Quiescent Current:0.4A; Switching Frequency:400kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60403DBVR .