Texas Instruments TPS60401DBVT

60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60401DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages25 years ago

Upverter

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.18%

CAD Models

Download Texas Instruments TPS60401DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.714
$ 0.714
Stock
489,995
1,099,962
1,099,962
Authorized Distributors
4
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
60 mA
60 mA
60 mA
Switching Frequency
20 kHz
20 kHz
20 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60401DBVT.

Related Parts

Texas InstrumentsTPS60400DBVT
60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85
Texas InstrumentsTPS60402DBVT
60mA Charge Pump Voltage Inverter with Fixed 50kHz Operation 5-SOT-23 -40 to 85
Texas InstrumentsTPS60403DBVT
60mA Charge Pump Voltage Inverter with Fixed 250kHz Operation 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60401DBVT provided by its distributors.

60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
Switched Capacitor Converter, 0.06A, 30kHz Switching Freq-Max, PDSO5
Charge Pump No 20kHz Fixed 1 -1.6V~-5.25V -Vin,2Vin,Vin/2V 5.25V 1.8V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Charge Pump Inverter, Smd, 60401; Output Type:Adjustable; Input Voltage Min:1.6V; Input Voltage Max:5.25V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:60Ma; Fixed Output Voltage Nom.:-; Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60401DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS60401DBVT .