Texas Instruments TPS60252RTER

Tape & Reel (TR) TPS60252 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60252RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60252RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.603
Stock
2,064,620
427,190
Authorized Distributors
2
4
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
7
7
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
230 mA
230 mA
Output Voltage
6.5 V
6.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTPS60250RTER
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
Texas InstrumentsTPS60255RTET
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
Texas InstrumentsTPS60255RTER
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - QFN-16
Contains Lead RoHS Compliant NO LEAD QUAD IC LED Driver 125C 150MHz 450mW 5.5V

Descriptions

Descriptions of Texas Instruments TPS60252RTER provided by its distributors.

Tape & Reel (TR) TPS60252 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85
Voltage Regulators - Switching Regulators 3 A step-down 35mOhm 3A 2.8V to 6V REG
LED DRVR 6Segment 3.3V/5V 16-Pin WQFN EP T/R
6V I²C Switched Capacitor (Charge Pump) 230mA 7 3V 6.5V WQFN-16 SMD mount,glue mount 750μm(height)
0.65 A SWITCHED CAPACITOR CONVERTER 750 kHz SWITCHING FREQ-MAX PQCC16
IC LED DRIVER RGLTR DIM 16WQFN
TPS60252 HIGH EFFICIENCY CHARGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.