onsemi NLSF595MNR2

LED Driver 3 Segment 75000uA Supply Current 16-Pin QFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF595MNR2.

IHS

Datasheet14 pages21 years ago

Arrow Electronics

Augswan

DigiKey

CAD Models

Download onsemi NLSF595MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.349
Stock
363,584
418,857
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
50 mA
Output Voltage
5.5 V
5.5 V
Current Rating
-
50 mA
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
QFN
QFN
Number of Pins
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Diodes Inc.AP3039FNTR-G1
DC DC Cntrlr Single-OUT Boost Controller 5V to 27V 16-Pin QFN T/R

Descriptions

Descriptions of onsemi NLSF595MNR2 provided by its distributors.

LED Driver 3 Segment 75000uA Supply Current 16-Pin QFN EP T/R
IC Led Driver Linear/rgb 16-QFN
IC LED DRIVER LINEAR 12MA 16QFN
Drivers- Display/LED LOGIC TRI-COLOR LED
LED Driver, 8-Segment, CMOS, QCC16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd