Texas Instruments TPS60250RTET

IC Led Driver Rgltr Dim 16WQFN / Led Driver 6 Segment 16-PIN Wqfn Ep T/r
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60250RTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.68%

CAD Models

Download Texas Instruments TPS60250RTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.575
$ 1.375
Stock
206,220
862,420
Authorized Distributors
4
2
Case/Package
QFN
QFN
Number of Pins
16
16
Number of Outputs
7
7
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Max Output Current
230 mA
230 mA
Output Voltage
6.5 V
6.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60250RTET.

Related Parts

Texas InstrumentsTPS60252RTET
High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85
Texas InstrumentsTPS60252RTER
Tape & Reel (TR) TPS60252 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
Texas InstrumentsTPS60255RTET
7-channel, high efficiency 175-mA charge pump for white LED backlight 16-WQFN -40 to 85
Analog DevicesMAX8647ETE+
MAXIM INTEGRATED PRODUCTS MAX8647ETE+. DRIVER, LED, WHITE/RGB, SMD, TQFN-16
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16

Descriptions

Descriptions of Texas Instruments TPS60250RTET provided by its distributors.

IC LED DRIVER RGLTR DIM 16WQFN / LED Driver 6 Segment 16-Pin WQFN EP T/R
Tape & Reel (TR) TPS60250 Switched Capacitor (Charge Pump) I2C led driver 3mm 230mA 3.5V 2.05W
6V I²C Switched Capacitor (Charge Pump) 230mA 7 2.7V 3V 6.5V QFN SMD mount 750μm(height)
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Boost Charge Pump; Input Voltage Primary Max:6V; Output Voltage Max:6.5V; Output Current Max:230mA; Switching Frequency Max:750kHz; Supply Voltage Min:3V; Supply Voltage Max:6V ;RoHS Compliant: Yes
IC, LED DRIVR WHITE BCKLGT 16-QFN; LED Driver Application:GPS, Multidisplay Handhelp Device, PDA; Topology:Charge Pump; No. of Outputs:7; Output Current:230mA; Output Voltage:400mV; Input Voltage:3V to 6V; Dimming Control Type:I2C; Operating Temperature Range:-40°C to +85°C; Driver Case Style:WQFN; Switching Frequency:750kHz; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:60250; Data / Control Interface:Serial, I2C; Device Type:LED; LED Display Type:LED; No. of Pins:16; Package / Case:QFN; Supply Voltage Max:6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.