Texas Instruments TPS60210DGSG4

Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60210DGSG4.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet14 pages26 years ago

CAD Models

Download Texas Instruments TPS60210DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.7
Stock
136,074
412,355
412,355
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
3.17 V
Max Output Voltage
3.47 V
3.47 V
3.47 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60210DGSG4.

Related Parts

Texas InstrumentsTPS60211DGS
Regulated 3.3V 100mA low-ripple charge pump with ultra low operating current 10-VSSOP -40 to 85
Texas InstrumentsTPS60211DGSG4
Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
Texas InstrumentsTPS60201DGS
Regulated 3.3V 100mA, low ripple charge pump with power good indicator 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60210DGSG4 provided by its distributors.

Regulators - Non-Isolated Switching DC/DC Reg 3.3-V 100-mA Charge Pump
SWITCHED CAPACITOR REGULATOR 400 kHz SWITCHING FREQ-MAX PDSO10
egulated 3.3-V 100-mA Low- ipple Charge Pump with Ultra Low Operating Current 10-VSSOP -40 to 85
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.