Texas Instruments TPS60123PWP

Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
$ 2.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60123PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet14 pages0 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60123PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.052
$ 1.226
Stock
341,778
457,540
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
100 mA
100 mA
Switching Frequency
320 kHz
320 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
Max Output Voltage
3.47 V
3.47 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60123PWP.

Related Parts

Texas InstrumentsTPS60101PWP
Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS60122PWP
0.2 A SWITCHED CAPACITOR REGULATOR 450 kHz SWITCHING FREQ-MAX PDSO20
Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60123PWP provided by its distributors.

Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Regulated 100 mA 3.3V high efficiency charge pump DC/DC converter with power-good detector 20-HTSSOP -40 to 85
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HTSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC, CHARGE PUMP DC/DC CONVERTER, TSSOP20; Input Voltage:3.6V; Output Current:100mA; Output Voltage:3.3V; No. of Outputs:1; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.