Texas Instruments TPS60122PWP

0.2 A Switched Capacitor Regulator 450 Khz Switching Freq-max PDSO20
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60122PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet14 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS60122PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60122PWP.

Related Parts

Texas InstrumentsTPS60123PWP
Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
Texas InstrumentsTPS60121PWP
Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60122PWP provided by its distributors.

0.2 A SWITCHED CAPACITOR REGULATOR 450 kHz SWITCHING FREQ-MAX PDSO20
Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
Regulated 100mA, 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
TPS60122 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 2V 4.4mm 100mA 320kHz
DC/DC Charge Pump Converter IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:100mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.