Texas Instruments TPS60121PWPR

Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60121PWPR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet14 pages0 years ago

Augswan

Sierra IC

Inventory History

3 month trend:
-16.80%

CAD Models

Download Texas Instruments TPS60121PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 3.102
Stock
375,749
262,924
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60121PWPR.

Related Parts

Texas InstrumentsTPS60120PWPR
Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R / IC REG SWTCHD CAP 3.3V 20HTSSOP
Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85
Texas InstrumentsTPS60125PWP
egulated 3.0-V High Efficiency Charge Pump With Power Good Indicator 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60121PWPR provided by its distributors.

Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Charge Pump No 320KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount,glue mount 1.05mm(height)
DC/DC Charge Pump Converter IC; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:3.3V; Output Current:200mA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.