Texas Instruments TPS60100PWP

Regulated 200mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85
$ 2.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60100PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages26 years ago

Upverter

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-12.62%

CAD Models

Download Texas Instruments TPS60100PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.706
$ 2.48
Stock
195,010
205,021
Authorized Distributors
5
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
200 mA
200 mA
Switching Frequency
300 kHz
300 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
3.6 V
3.6 V
Min Output Voltage
3.17 V
3.17 V
Max Output Voltage
-
3.47 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS60120PWPR
Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R / IC REG SWTCHD CAP 3.3V 20HTSSOP
Texas InstrumentsTPS60121PWPR
Regulated 3.3-V High Efficiency Charge Pump DC/DC Converter 20-HTSSOP -40 to 85
Texas InstrumentsTPS60120PWP
Regulated 3.3V high efficiency charge pump DC/DC converter with low-battery detector 20-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60100PWP provided by its distributors.

Regulated 200mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85
REGULATED 3.3 V 200-mA LOW-NOISE CHARGE PUMP DC/DC CONVERTER | IC REG CHARGE PUMP 3.3V 20HTSSOP
Switched Capacitor Regulator, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BICMOS, PDSO20
Charge Pump No 300KHz Fixed 1 3.3V 3.3V 3.6V 1.8V HTSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
TPS60100 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 3.3V 4.4mm 200mA 300kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.