What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54618RTER

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PQCC16
$ 1.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54618RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages12 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Factory Futures

Upverter

Newark

Inventory History

3 month trend:
-96.18%

CAD Models

Download Texas Instruments TPS54618RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.922
$ 2.92
$ 2.92
Stock
641,215
421,708
421,708
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
4.5 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54618RTER.

Related Parts

Texas InstrumentsTPS54678RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 6A 16-Pin WQFN EP T/R
Texas InstrumentsTPS54618QRTERQ1
Automotive 2.95V to 6V, 6A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
Texas InstrumentsTPS54719RTET
2.95V to 6V Input, 7A Synchronous Step-Down DC/DC Converter 16-WQFN -40 to 140
Switching Regulator, Voltage-mode, 5A, 3000kHz Switching Freq-Max, PBGA20
Switching Regulator, Voltage-Mode, 5A, 3000kHz Switching Freq-Max, PBGA20
FAN53200 Series 5.5 V 5 A Buck Surface Mount Switching Regulator - WLCSP-20

Descriptions

Descriptions of Texas Instruments TPS54618RTER provided by its distributors.

Switching Regulator, Current-mode, 6A, 2000kHz Switching Freq-Max, PQCC16
IC REG BUCK ADJ 6A SYNC 16WQFN / Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 6A 16-Pin WQFN EP T/R
Buck Yes 200KHz~2MHz Adjustable 1 4.5V 799mV 6V 2.95V WQFN-16 , 800¦Ìm
Step-down type Adjustable 2.95V~6V 0.799V~4.5V 6A QFN-16-EP(3x3) DC-DC Converters ROHS
IC, BUCK SYNC ADJ 6A, 16WQFN; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.95V; Input Voltage Max: 6V; No. of Outputs: -; DC / DC Converter IC Case: WQFN; No. of Pins: 16Pins; Output Current: 6A; Output Voltage Min: 800mV; Output Voltage Max: 4.5V; Switching Frequency: 2MHz; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Device Type: MOSFET; Driver Case Style: WQFN; Module Configuration: High and Low Side; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +150°C; Output Resistance: 56ohm; Peak Output Current: 6A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54618RTER .
  • TPS54618RTER.