Texas Instruments TPS54673PWPR

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP T/R
$ 4.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54673PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet19 pages21 years ago

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS54673PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.421
$ 5.349
Stock
288,681
193,054
Authorized Distributors
1
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54673PWPR.

Related Parts

Texas InstrumentsTPS54610PWPR
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54610PWP .
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 4.5V 6A 28-Pin HTSSOP EP Tube
Texas InstrumentsTPS54615PWP
Texas Instruments buck converter, maximum output 6A, maximum input6 V, fixed output

Descriptions

Descriptions of Texas Instruments TPS54673PWPR provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 6A 28-Pin HTSSOP EP T/R
Buck Yes 350KHz,550KHz Adjustable 1 4.5V 891mV 6V 3V HTSSOP-28 , 1.05mm
12 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO28
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:6A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Output Current Max:6A; Output Voltage Max:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.