Texas Instruments TPS54560QDDAQ1

Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
$ 5.963
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54560QDDAQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet43 pages13 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments TPS54560QDDAQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.963
$ 3.577
$ 3.577
Stock
217,539
538,324
538,324
Authorized Distributors
4
2
2
Case/Package
SO
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58.8 V
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54560QDDAQ1.

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX861ESA+T
MAX861 Series 5.5 V 100 mA 250 kHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX861ISA+T
SWITCHED CAPACITOR CONVERTER 250 kHz SWITCHING FREQ-MAX PDSO8
Analog DevicesMAX1680ESA+T
MAX1680 Series 5.5 V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX765CSA+T
MAX765 Series 16 V 120mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54560QDDAQ1 provided by its distributors.

Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
Automotive 60V, 5A, Step-Down Regulator With Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
Conv DC-DC 4.5V to 60V Synchronous Step Down Single-Out 0.8V to 58.8V 5A Automotive 8-Pin HSOP EP Tube
DC-DC Converter, Buck, Split Rail No, 100kHz~2.5MHz, Adjustable, 1 Ch, 58.8V In, 800mV Vout, 60V Max, 4.5V Min, SOP, SMD, 1.7mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.