Analog Devices MAX1680ESA+T

MAX1680 Series 5.5 V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
$ 6.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1680ESA+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-5.45%

CAD Models

Download Analog Devices MAX1680ESA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsTL499ACPSR
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BIPolar, PDSO8
Analog DevicesMAX860ESA+T
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesMAX861ESA+T
MAX861 Series 5.5 V 100 mA 250 kHz Charge Pump SMT Switching Regulator - SOIC-8
Analog DevicesMAX861ISA+T
SWITCHED CAPACITOR CONVERTER 250 kHz SWITCHING FREQ-MAX PDSO8
Analog DevicesMAX765CSA+T
MAX765 Series 16 V 120mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS54560QDDAQ1
Switching Regulator, Current-mode, 5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Analog Devices MAX1680ESA+T provided by its distributors.

MAX1680 Series 5.5 V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
Charge Pump INV/STPUP -4.56V 125mA 8-Pin SOIC N T/R / IC REG SWITCHD CAP INV 8SOIC
SWITCHED CAPACITOR CONVERTER 348 kHz SWITCHING FREQ-MAX PDSO8
SWITCHED CAPACITOR CONVERTER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Charge Pump, Doubler/Inverting, Nsoic-8; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Output Current Max:125Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-2V; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1680ESA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1680ESA-T