What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54377RHFR

3V to 6V Input, 3A Synchronous Step-Down Converter for Prebiased Outputs 24-VQFN -40 to 125
$ 2.351

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54377RHFR.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54377RHFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.351
$ 2.711
Stock
284,107
229,764
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
891 mV
Max Output Voltage
-
5.4 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54377RHFR.

Related Parts

Texas InstrumentsTPS54317RHFR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R
Texas InstrumentsTPS54317RHFTG4
IC REG BUCK ADJ 3A 24VQFN Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Texas InstrumentsTPS62090RGTT
Buck Yes 2.8MHz Adjustable 1 6V 800mV 6V 2.5V VQFN-16 SMD mount,glue mount 1mm(height)

Descriptions

Descriptions of Texas Instruments TPS54377RHFR provided by its distributors.

3V to 6V Input, 3A Synchronous Step-Down Converter for Prebiased Outputs 24-VQFN -40 to 125
IC REG BUCK ADJ 3A 24VQFN Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 3A 24-VFQFN Exposed Pad
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 24-Pin VQFN EP T/R
just,step-down Yes 350KHz,550KHz Adjustabletype 1 5.4V 891mV 6V 3V QFN SMD mount 950μm(height)
IC REG BUCK ADJUSTABLE 3A 24VQFN
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:3A; No. of Pins:24; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.