Texas Instruments TPS54373PWP

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP Tube
$ 5.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54373PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet8 pages23 years ago

Sierra IC

iiiC

Factory Futures

Inventory History

3 month trend:
-10.08%

CAD Models

Download Texas Instruments TPS54373PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.466
$ 3.814
Stock
210,116
247,132
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
3.3 V
3.3 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54373PWP.

Related Parts

Texas InstrumentsTPS54310PWP
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54310PWPR
3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 20-HTSSOP -40 to 125
Texas InstrumentsTPS54310QPWPRQ1
Automotive 3V to 6V, 3A Synchronous Buck Converter 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54373PWP provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 3A 20-Pin HTSSOP EP Tube
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, BICMOS, PDSO20
TPS54373 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 5.5V 4.4mm 3A 3.85W
Switching Regulator IC; Input Voltage Primary Max:6V; Output Voltage Max:3.3V; Output Current Max:3A; Switch Output Current Max, Isw:4A; Supply Voltage Min:3V; Supply Voltage Max:6V; Package/Case:20-HTSSOP; No. of Pins:20 ;RoHS Compliant: Yes
As a member of the SWIFT(TM) family of dc/dc regulators,the TPS54373 low-input voltage high-output current synchronous buck PWM converter integrates all required active components. Included on the substrate with the listed features are a true, high performance,voltage error amplifier that enables maximum performance and flexibility in choosing the output filter L and C components; an under-voltage-lockout circuit to prevent start-up until the input voltage reaches 3 V;an internally or externally set slow-start circuit to limit in-rush currents; and a power good output useful forprocessor/logic reset, fault signaling, and supply sequencing. For reliable power up in output precharge applications,the TPS54373 is designed to only source current during start-up. The TPS54373 is available in a thermally enhanced20-pin TS SOP (PWP) PowerPAD(TM) package, which eliminates bulky heat sinks. TI provides evaluation modules and the SWIFT(TM) designer software tool to aid in quickly achieving high-performance power supply designs to meet aggressive equipment development cycles.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.