What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54361DPRR

Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 59V 3.5A 10-Pin WSON EP T/R
$ 2.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54361DPRR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet48 pages12 years ago
Datasheet43 pages12 years ago
Technical Drawing2 pages14 years ago

Future Electronics

Upverter

Arrow.cn

Inventory History

3 month trend:
-83.63%

CAD Models

Download Texas Instruments TPS54361DPRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.988
$ 3.021
$ 3.021
Stock
324,214
238,089
238,089
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
2.5 MHz
550 kHz
550 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
-
-
Max Output Voltage
60 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54361DPRR.

Related Parts

Texas InstrumentsTPS54360QDDARQ1
Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54360QDDAQ1
Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 8-Pin HSOP EP Tube
Texas InstrumentsTPS54341DPRR
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A 10-Pin WSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS54361DPRR provided by its distributors.

Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 59V 3.5A 10-Pin WSON EP T/R
IC REG BCK SPLIT RAIL ADJ 10WSON / 4.5-V to 60-V Input, 3.5-A, Step-Down DC-DC Converter
Buck,Split Rail No 100KHz~2.5MHz Adjustable 1 60V 800mV 60V 4.5V WSON-10 , 800¦Ìm
TPS54361 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 4mm 3.5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.