What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS54361QDPRRQ1

4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125
$ 3.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54361QDPRRQ1.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet50 pages12 years ago
Datasheet46 pages12 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS54361QDPRRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.021
$ 2.988
$ 2.988
Stock
193,950
263,592
263,592
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
550 kHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
60 V
60 V
Efficiency
-
-
-
Synchronous Rectifier
-
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54361QDPRRQ1.

Related Parts

Texas InstrumentsTPS54328DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54327DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R
Texas InstrumentsTPS54328DRCR
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS54361QDPRRQ1 provided by its distributors.

4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125
Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 10-Pin WSON EP T/R
Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, PDSO10
TPS54361 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 4mm 3.5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.