Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54350PWPRG4

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54350PWPRG4.

Texas Instruments

Technical Drawing2 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet18 pages25 years ago

Newark

iiiC

CAD Models

Download Texas Instruments TPS54350PWPRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.72
$ 2.293
$ 2.293
Stock
223,279
637,681
637,681
Authorized Distributors
0
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
891 mV
891 mV
891 mV
Max Output Voltage
17.2 V
17.2 V
17.2 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54350PWPRG4.

Related Parts

Texas InstrumentsTPS54356PWP
Buck Yes 250KHz,500KHz Fixed 1 3.3V 3.3V 20V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Texas InstrumentsTPS54356PWPR
Buck Yes 250KHz,500KHz Fixed 1 3.3V 3.3V 20V 4.5V HTSSOP-16 SMD mount,glue mount 1.05mm(height)
Texas InstrumentsTPS54355PWP
Buck Yes 250KHz,500KHz Fixed 1 2.5V 2.5V 20V 4.5V HTSSOP-16 SMD mount 5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments TPS54350PWPRG4 provided by its distributors.

Conv DC-DC 4.5V to 20V Synchronous Step Down Single-Out 0.9V to 12V 3A 16-Pin HTSSOP EP T/R
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150
IC REG BUCK ADJ 3A SYNC 16HTSSOP
VOLTAGE-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -40C~125C TJ 250kHz 500kHz 3A 4.4mm
SYNCHRONOUS PWM SWITCHER, 16-HTSSOP, FULL REEL
TPS54350 4.5V TO 20V INPUT, 3A S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.