Texas Instruments TPS54335ADRCR

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335ADRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-72.86%

CAD Models

Download Texas Instruments TPS54335ADRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.434
$ 1.434
Stock
917,411
323,074
323,074
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3 A
-
-
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsTPS54335DRCT
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 85
Texas InstrumentsTPS54335DRCR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 85
Texas InstrumentsTPS54335DDA
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54335ADRCR provided by its distributors.

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Synchronous Step-Down DC-DC Converter | IC REG BUCK ADJUSTABLE 3A 10VSON
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, PDSO10
Buck Yes 50KHz~1.5MHz Adjustable 1 24V 800mV 28V 4.5V VSON-10 SMD mount,glue mount 1mm(height)
Switching Voltage Regulators 4.5Vto28VInp,3A,Sync Step-Down Converter

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.