Texas Instruments TPS54336DDA

Conv DC-DC 4.5V to 28V Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOP EP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54336DDA.

Farnell

Datasheet44 pages11 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments TPS54336DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.882
$ 0.882
Stock
135,344
395,331
395,331
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
-
-
Switching Frequency
340 kHz
340 kHz
340 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
24 V
24 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Texas InstrumentsTPS54335DDA
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54335ADDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Buck Converter, Switching Regulator, 1-Channel
Buck Converter, Switching Regulator, 1-Channel
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)

Descriptions

Descriptions of Texas Instruments TPS54336DDA provided by its distributors.

Conv DC-DC 4.5V to 28V Step Down Single-Out 0.8V to 25V 3A 8-Pin HSOP EP Tube
Switching Regulator, Current-mode, 3A, 408kHz Switching Freq-Max, PDSO8
IC, BUCK, 340KHZ, 4.5V TO 28V, 3A,SOIC-8
IC, BUCK, 340KHZ, 4.5V TO 28V, 3A,SOIC-8; Primary Input Voltage:28V; No. of Outputs:1; Output Current:3A; Voltage Regulator Case Style:HSOP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.