Texas Instruments TPS54335ADDA

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
$ 2.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54335ADDA.

Texas Instruments

Datasheet44 pages11 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-21.10%

CAD Models

Download Texas Instruments TPS54335ADDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 0.877
$ 0.877
Stock
868,517
1,136,717
1,136,717
Authorized Distributors
2
2
2
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
25 V
24 V
24 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Texas InstrumentsTPS54335DDA
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54335DDAR
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54335DRCT
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 85

Descriptions

Descriptions of Texas Instruments TPS54335ADDA provided by its distributors.

4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Switching Regulator, Current-mode, 3A, 1500kHz Switching Freq-Max, BICMOS, PDSO8
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.8V to 24V 3A 8-Pin HSOP EP
TPS54335 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.9mm 3A 50kHz~1.5MHz
Buck Converter, Adjustable 50kHz~1.5MHz, 1 Ch, 24V In, 800mV/28V Out, 4.5V Ref, SOP, SMD, 1.7mm H
IC, BUCK, 1.5MHZ, 4.5V TO 28V, 3A,SOIC-8; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 4.5V; Tension, entrée max..: 28V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SO PowerPAD; N
IC, BUCK, 1.5MHZ, 4.5V TO 28V, 3A,SOIC-8; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:28V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:3A; Output Voltage Min:800mV; Output Voltage Max:25V; Switching Frequency:1.5MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-40°C; Primary Input Voltage:28V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54335ADDA .