Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL5001AQDRG4

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001AQDRG4.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet32 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TL5001AQDRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.35
$ 3.35
$ 3.35
Stock
380,856
366,860,537
366,860,537
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001AQDRG4.

Related Parts

Texas InstrumentsTL5001CD
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 72.603129mg 50V
Texas InstrumentsTL5001CDR
TL5001 Buck Boost Flyback Cut Tape (CT) e4 DC to DC switching controller 3A 1.1mA 72.603129mg 50V
Texas InstrumentsTL5001QDG4
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TL5001AQDRG4 provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
PULSE-WIDTH-MODULATION CONTROL CIRCUITS | IC REG CTRLR BCK/BST/FLYBK 8SOIC
IC REG CTRLR BCK/BST/FLYBK 8SOIC "Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC"
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 SMD mount,glue mount 4.9mm(Length)*1.58mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.