Texas Instruments TPS40200D

Buck Dc/dc Controller, 8-SOIC; Supply Vo; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40200D.

Newark

Datasheet49 pages11 years ago
Datasheet47 pages13 years ago

Texas Instruments

Mouser

Farnell

iiiC

Inventory History

3 month trend:
-82.05%

CAD Models

Download Texas Instruments TPS40200D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.35
$ 1.35
Stock
893,941
1,860,030
1,860,030
Authorized Distributors
4
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
46 V
46 V
46 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS40200GDR
Wide Input Range Non-Synchronous Voltage Mode Controller | IC REG CTRLR BUCK 8SOIC
Texas InstrumentsTL5001AQDRG4
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R
Texas InstrumentsTL5001AQDRQ1
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 , 4.9mm*1.58mm

Descriptions

Descriptions of Texas Instruments TPS40200D provided by its distributors.

BUCK DC/DC CONTROLLER, 8-SOIC; SUPPLY VO; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Wide Input Non-Synchronous Buck DC/DC Controller 8-SOIC -40 to 85
TPS40200 Buck Tube e4 DC to DC switching controller 1.5mA 3A 72.603129mg 16V
DC to DC Controller Single Output Step Down 4.5 Volt to 52 Volt Input 8-Pin SOIC
Texas Instruments Buck Controller, Voltage Controller, 1 Output, 8-Pin, Max Input 52V
Switching Controller, Voltage-mode, 3A, 500kHz Switching Freq-Max, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40200D .