Texas Instruments TPS5431DDAR

5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
$ 2.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5431DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet38 pages11 years ago
Datasheet23 pages13 years ago
Datasheet33 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet28 pages15 years ago
Datasheet27 pages18 years ago

LCSC

Newark

HQonline

iiiC

Inventory History

3 month trend:
+20.60%

CAD Models

Download Texas Instruments TPS5431DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.483
$ 3.91
$ 3.91
Stock
320,042
263,922
263,922
Authorized Distributors
4
1
1
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
23 V
23 V
23 V
Min Output Voltage
1.221 V
1.22 V
1.22 V
Max Output Voltage
20.47 V
20 V
20 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5431DDAR.

Related Parts

Buck Converter, Switching Regulator, 1-Channel
Texas InstrumentsTPS54339DDA
Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 3A 8-Pin HSOP EP Tube
Texas InstrumentsTPS54329EDDAR
Switching Regulator, Voltage-mode, 3A, 650kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsTPS54329DDAR
4.5V to 23V Input, 3A Synchronous Step-Down Converter with D-CAP2 Mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPS5431DDAR provided by its distributors.

5.5V to 23V Input, 3A, 500kHz Step-Down Converter 8-SO PowerPAD -40 to 125
Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width)
Switching Regulator, Voltage-mode, 3A, 500kHz Switching Freq-Max, PDSO8
Buck No 500KHz Adjustable 1 20.47V 1.221V 23V 5.5V SOP SMD mount,glue mount 1.7mm(height)
Conv DC-DC 5.5V to 23V Step Down Single-Out 1.22V to 20V 3A 8-Pin HSOIC EP T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:20V; Output Current:3A; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:23V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.