Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54319RTER

IC REG BUCK ADJ 3A 16WQFN Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
$ 1.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54319RTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-55.89%

CAD Models

Download Texas Instruments TPS54319RTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.045
$ 1.266
$ 1.266
Stock
1,137,736
458,624
458,624
Authorized Distributors
4
5
5
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
827 mV
800 mV
800 mV
Max Output Voltage
4.5 V
4.5 V
4.5 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54318RTER
DC-DC Converter, BUCK, 2MHZ, WQFN-16; TO; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Texas InstrumentsTPS54318RTET
IC REG BUCK ADJ 3A 16WQFN Buck Switching Regulator IC Positive Adjustable 0.803V 1 Output 3A 16-WFQFN Exposed Pad
Texas InstrumentsTLV62130ARGTR
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Switching Regulator/Controller, Voltage-Mode, 3A, 2400kHz Switching Freq-Max, PBGA15
Digitally Programmable TinyBuck Regulator | IC REG BUCK PROG 3A 15WLCSP

Descriptions

Descriptions of Texas Instruments TPS54319RTER provided by its distributors.

IC REG BUCK ADJ 3A 16WQFN Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad
Switching Regulator, Current-mode, 3A, 2000kHz Switching Freq-Max, PQCC16
IC REG BUCK ADJ 3A SYNC 16WQFN / Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R
2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150
Step-down type Adjustable 0.827V~4.5V 2.95V~6V 3A QFN-16-EP(3x3) DC-DC Converters ROHS
Buck Yes 300KHz~2MHz Adjustable 1 4.5V 827mV 6V 2.95V WQFN-16 SMD mount,glue mount 800μm(height)
DC DC Converters; TPS54319RTER; TEXAS INSTRUMENTS; 16; Buck; 800 µm; 1
TPS54319 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 5V 3mm 3A 300kHz~2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.