Texas Instruments TPS54313MPWPREP

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
$ 8.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54313MPWPREP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54313MPWPREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.009
$ 4.127
Stock
246,492
368,764
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
762 kHz
762 kHz
Min Input Voltage
3 V
3 V
Max Input Voltage
6 V
6 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
-
1.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54313PWPR
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
Texas InstrumentsTPS54313PWPG4
Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP Tube
Texas InstrumentsTPS54313PWP
Switching Regulator, Voltage-mode, 3A, 700kHz Switching Freq-Max, PDSO20

Descriptions

Descriptions of Texas Instruments TPS54313MPWPREP provided by its distributors.

Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 1.5V 3A 20-Pin HTSSOP EP T/R
Buck Yes 350KHz,550KHz Fixed 1 1.5V 1.5V 6V 3V HTSSOP-20 SMD mount 1.05mm(height)
Enhanced Product 3-V To 6-V, 3-A Output Synchronous-Buck Pwm Switcher W/Integrated Fets 20-HTSSOP -55 to 125
6.5 A SWITCHING REGULATOR 762 kHz SWITCHING FREQ-MAX PDSO20
TPS54313 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1week ago) DC to DC switching regulator 5V 4.4mm 3A 350kHz 550kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.