Texas Instruments TPS54260DGQR

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
$ 2.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54260DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet52 pages14 years ago

Newark

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-5.56%

CAD Models

Download Texas Instruments TPS54260DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.028
$ 3.17
$ 3.17
Stock
2,652,639
971,796
971,796
Authorized Distributors
4
2
2
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
2.5 A
2.5 A
2.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58 V
58 V
58 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54160DGQR
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54060DGQ
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54060DGQR
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54260DGQR provided by its distributors.

3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Switching Regulator, Current-mode, 2.5A, 2500kHz Switching Freq-Max, PDSO10
Buck No 100KHz~2.5MHz Adjustable 1 60V 800mV 60V 3.5V HVSSOP-10 1.1mm
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 2.5A 10-Pin HVSSOP EP T/R
Switching Voltage Regulators 3.5-60V 2.5A 2.5MHz Step Down Converter
DC DC Converters; TPS54260DGQR; TEXAS INSTRUMENTS; 10; Buck; 1.1 mm; 1
TPS54260 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 12V 3mm 2.5A 100kHz~2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, MSOP-10; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10Broch
DC/DC CONV, BUCK, 2.5MHZ, MSOP-10; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:10Pins; Output Current:2.5A; Output Voltage Min:800mV; Output Voltage Max:58V; Switching Frequency:2.5MHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54260DGQR .
  • TPS54260DGQR.