Texas Instruments TPS54225PWP

4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54225PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages17 years ago

Farnell

HQonline

LCSC

Newark

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments TPS54225PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 0.94
Stock
463,426
1,490,406
Authorized Distributors
2
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
700 kHz
700 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
760 mV
760 mV
Max Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS54226PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54225TPWPRQ1
Automotive 4.5V to 18V, 2A Synchronous Buck Converter with DCAP2 Mode 14-HTSSOP -40 to 105
Texas InstrumentsTPS54226PWPR
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPS54225PWP provided by its distributors.

4.5 V to 18 V input, 2 A synchronous step-down converter in HTSSOP package 14-HTSSOP -40 to 85
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 14-Pin HTSSOP EP Tube
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, BICMOS, PDSO14
Buck Converter, Yes, 700kHz Adjustable, 1 Ch, 5.5V In, 760mV Ref, 18V Max, 2V Out, HTSSOP-14, SMD, 1.05mm H
IC REG BUCK ADJ 2A SYNC 14HTSSOP
TPS54225 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 6days ago) DC to DC switching regulator 12V 4.4mm 2A 700kHz
Ic, Buck, Sync, 2A, 14Htssop; Topology:Synchronous Buck (Step Down); Input Voltage Min:2V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Htssop; No. Of Pins:14Pins; Output Current:2A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54225PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54225PWP .
  • TPS54225PWP.