Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54160ADGQ

3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125

$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54160ADGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages11 years ago
Datasheet55 pages12 years ago
Datasheet53 pages12 years ago
Technical Drawing2 pages14 years ago

Factory Futures

Arrow Electronics

Upverter

Farnell

Inventory History

3 month trend:
-43.27%

CAD Models

Download Texas Instruments TPS54160ADGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54160DGQ
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54140ADGQ
3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS62040DGQG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS54160ADGQ provided by its distributors.

3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Buck No 100KHz~2.5MHz Adjustable 1 58V 800mV 60V 3.5V HVSSOP-10 SMD mount 1.1mm(height)
Switching Regulator, Current-mode, 1.5A, 2500kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJ 1.5A 10HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 1.5A 10-Pin HVSSOP EP Tube
Step-down type Adjustable 0.8V~58V 3.5V~60V 1.5A MSOP-10-EP DC-DC Converters ROHS
Switching Voltage Regulators 3.5-60Vin,1.5A SD Converter
TPS54160 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 12V 3mm 1.5A 100kHz~2.5MHz
BUCK, 60VIN, 1.5A, 2.5MHZ, 10MSOP; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10Broch
Buck, 60Vin, 1.5A, 2.5Mhz, 10Msop; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:1.5A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54160ADGQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54160ADGQ .