Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54140DGQR

3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
$ 1.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54140DGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet49 pages11 years ago
Datasheet49 pages12 years ago
Technical Drawing2 pages14 years ago

Newark

Future Electronics

LCSC

iiiC

Inventory History

3 month trend:
+228%

CAD Models

Download Texas Instruments TPS54140DGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.983
Stock
2,586,683
449,073
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
42 V
42 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
39 V
39 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS54140QDGQRQ1
Conv DC-DC 3.5V to 42V Step Down Single-Out 0.8V to 39V 1.5A Automotive 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS54160DGQR
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54160DGQG4
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54140DGQR provided by its distributors.

3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Switching Regulator, Current-mode, 1.5A, 2500kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJ 1.5A 10HVSSOP "Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin HVSSOP EP T/R
Step-down type Adjustable 0.8V~39V 1.5A 3.5V~42V MSOP-10-EP DC-DC Converters ROHS
Buck Converter, 100kHz~2.5MHz Adjustable, 1Ch, 39V In, 800mV Vref, 42V Max, 3.5V Out, HVSSOP-10, SMD, Adhesive Mount, 1.1mm H
TPS54140 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 12V 3mm 1.5A 100kHz~2.5MHz
Dc/Dc Conv, Buck, 2.5Mhz, Msop-10; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:42V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:1.5A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54140DGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54140DGQR .
  • TPS54140DGQR.