Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54140DGQ

3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
$ 1.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54140DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages11 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
-10.14%

CAD Models

Download Texas Instruments TPS54140DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.983
$ 1.746
Stock
455,059
2,574,619
Authorized Distributors
4
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
42 V
42 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
39 V
39 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS54140QDGQRQ1
Conv DC-DC 3.5V to 42V Step Down Single-Out 0.8V to 39V 1.5A Automotive 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS54160DGQR
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54160DGQRG4
3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54140DGQ provided by its distributors.

3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Switching Regulator, Current-mode, 1.5A, 2500kHz Switching Freq-Max, PDSO10
Texas Instruments Buck Converter, Max Out 1.2A, Max In 42V, Fixed Out
Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 1.5A 10-Pin HVSSOP EP Tube
TPS54140 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3mm 1.5A 100kHz~2.5MHz
DC DC CONVERTER, STEP DOWN, 10MSOP; Topology: Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: MSOP; No. of Pins: 10Pins; Output Current: 1.5A; Output Volta

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54140DGQ .