Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53515RVET

1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
$ 4.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53515RVET.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-1.82%

CAD Models

Download Texas Instruments TPS53515RVET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.486
$ 4.14
Stock
235,894
759,101
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
12 A
12 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
600 mV
-
Max Output Voltage
5.5 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS53915RVET
1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter with PMBus 28-VQFN-CLIP -40 to 85
Texas InstrumentsTPS53915RVER
1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter with PMBus 28-VQFN-CLIP -40 to 85
Texas InstrumentsTPS51367RVER
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 12A 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS53515RVET provided by its distributors.

1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
IC REG BUCK ADJ 12A 28VQFN Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 28-VFQFN Exposed Pad
Buck Yes 200KHz~1MHz Adjustable 1 5.5V 600mV 18V 1.5V QFN SMD mount,glue mount 950μm(height)
Switching Regulator, Voltage-mode, 12A, 1000kHz Switching Freq-Max, PQCC28
Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R
TEXAS INSTRUMENTS TPS53515RVET DC-DC CONV, BUCK, ADJ, 1MHZ, VQFN-28
1.5 to 18 V (4.5 to 25 V bias) Input, 12-A Single Synchronous Step-Down SWIFT Converter
TPS53515 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 5.5V 3.5mm 12A 200kHz~1MHz
DC-DC CONV, BUCK, ADJ, 1MHZ, VQFN-28; Topology: Synchronous Buck (Step Down); Input Voltage Min: 1.5V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VQFN; No. of Pins: 28Pins; Output Current: 12A;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS53515RVET .