Texas Instruments TPS53515RVER

1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53515RVER.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet29 pages12 years ago
Technical Drawing2 pages15 years ago

Upverter

LCSC

Inventory History

3 month trend:
-77.59%

CAD Models

Download Texas Instruments TPS53515RVER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.607
Stock
557,687
195,904
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
12 A
12 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
1.5 V
1.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
5.5 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsTPS51367RVER
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 12A 28-Pin VQFN EP T/R
Texas InstrumentsTPS51367RVET
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 12A 28-Pin VQFN EP T/R
Texas InstrumentsTPS51362RVER
Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 10A 28-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS53515RVER provided by its distributors.

1.5-V to 18-V, 12-A synchronous SWIFT™ buck converter 28-VQFN-CLIP -40 to 85
Buck Converter Adjustable 200kHz~1MHz 1Ch 5.5Vin 600mV 18V 1.5Vout VQFN-CLIP-28 SMD 1mm H
Switching Regulator, Voltage-mode, 12A, 1000kHz Switching Freq-Max, PQCC28
12A Buck Converter, 1.5-18V In, 5.5V Out, 1-Ch, VQFN
Step-down type Adjustable 0.6V~5.5V 12A 1.5V~18V VQFN-CLIP-28-EP(3.5x4.5) DC-DC Converters ROHS
DC DC Converters; TPS53515RVER; TEXAS INSTRUMENTS; 28; Buck; 1; 3.5 mm
TPS53515 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 25V 3.5mm 12A 200kHz~1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS53515RVER?