Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51610IRHBT

DC DC Cntrlr Single Sync Buck 3V to 28V Input 32-Pin VQFN T/R
$ 2.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51610IRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages13 years ago
Datasheet7 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TPS51610IRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.589
$ 1.71
$ 1.71
Stock
312,094
1,292,041
1,292,041
Authorized Distributors
4
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS51610RHBT
Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN 0 to 0
Texas InstrumentsTPS51727RHAR
DC/DC Cntrlr Single-OUT Step Down 200kHz/300kHz/400kHz/500kHz 40-Pin VQFN EP T/R
Texas InstrumentsTPS59621RHAT
DC DC Cntrlr Single-OUT Step Down 3V to 28V Input 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51610IRHBT provided by its distributors.

DC DC Cntrlr Single Sync Buck 3V to 28V Input 32-Pin VQFN T/R
DC/DC Cntrlr Single-OUT Step Down 500kHz 32-Pin VQFN EP T/R
300mV 1.5V Controllers,Intel IMVP-6+ QFN SMD mount 950μm(height)
IC D-CAP SYNC BUCK CTRLR 32-QFN
Professional Power Management (PMIC)
Single Phase Imvp6+ Controller
TPS51610 SINGLE PHASE D-CAP+MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.