What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS51610RHBR

Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN 0 to 0
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51610RHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51610RHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 2.361
$ 2.361
Stock
345,142
307,764
307,764
Authorized Distributors
3
2
2
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
-
-
-
Polarity
-
-
-
Case/Package
VQFN
VQFN
VQFN
Mount
Surface Mount
Surface Mount
Surface Mount
Operating Supply Current
-
-
-
Operating Supply Voltage
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-10 °C
-10 °C
-10 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TPS51610RHBR provided by its distributors.

Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN 0 to 0
300mV 1.5V Controllers,Intel IMVP-6+ QFN SMD mount,glue mount 950μm(height)
DC/DC Cntrlr Single-OUT Step Down 500kHz 32-Pin VQFN EP T/R
DC DC Cntrlr Single Sync Buck 3V to 28V Input 32-Pin VQFN T/R
VQFN-32 Power Management Specialized - PMIC ROHS
IC D-CAP SYNC BUCK CTRLR 32-PIN VQFN
IC REG CTRLR INTEL 1OUT 32VQFN
TPS51610 SINGLE PHASE D-CAP+MODE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.