Texas Instruments TPS51461RGET

Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51461RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet33 pages15 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51461RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.95
$ 5.05
Stock
364,617
634,468
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
6.5 V
6.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6.5 V
6.5 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51462RGER
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS51463RGER
Switching Regulator, Voltage-mode, 4A, 1000kHz Switching Freq-Max, PQCC24
Texas InstrumentsTPS51463RGET
Switching Regulator, Voltage-mode, 4A, 1000kHz Switching Freq-Max, PQCC24
Analog DevicesMAX8643ETG+
Buck Yes 500KHz~2MHz Adjustable 1 3.24V 600mV 3.6V 2.35V TQFN-24 SMD mount 4mm*4mm*730μm
Analog DevicesMAX8643AETG+
Switching Regulator, Voltage-mode, 4A, 2200kHz Switching Freq-Max, BICMOS
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Texas Instruments TPS51461RGET provided by its distributors.

Conv DC-DC 3.1V to 6.5V Synchronous Step Down Single-Out 0.8V to 6.5V 6A 24-Pin VQFN EP T/R
3.3V to 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter with 2-Bit VID 24-VQFN -40 to 85
SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX PQCC24
TPS51461 ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8TO 0.9V Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 5V 4mm 6A 700kHz 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.