Texas Instruments TPS51317RGBT

3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51317RGBT.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51317RGBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.938
$ 2.104
Stock
21,197,584
358,331
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
3.3 V
3.3 V
Max Input Voltage
5 V
5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51462RGET
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS53317RGBR
Conv DC-DC 1V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 6A 20-Pin VQFN EP T/R
Texas InstrumentsTPS53317RGBT
DDR/DDR2/DDR3/DDR3L/DDR4 Termination Regulator 6A 4.5V to 6.5V 20-Pin VQFN T/R

Descriptions

Descriptions of Texas Instruments TPS51317RGBT provided by its distributors.

3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85
Conv DC-DC 3.3V to 5V Synchronous Step Down Single-Out 0.6V to 2V 6A 20-Pin VQFN EP T/R
Buck Yes 800kHz, 1MHz, 1.2MHz, 1.5MHz Adjustable 1 2V 600mV 6.5V 4.5V QFN SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.