Texas Instruments TPS51317RGBR

3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85
$ 2.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51317RGBR.

Texas Instruments

Datasheet28 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments TPS51317RGBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.104
$ 2.938
Stock
348,117
21,190,425
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
1.5 MHz
1.5 MHz
Min Input Voltage
3.3 V
3.3 V
Max Input Voltage
5 V
5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS51462RGET
Conv DC-DC 4.5V to 5.5V Synchronous Step Down Single-Out 0.5V to 2V 6A 24-Pin VQFN EP T/R
Texas InstrumentsTPS54617RUVR
3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter 34-VQFN -40 to 125
Texas InstrumentsTPS53313RGER
Conv DC-DC 4.5V to 16V Synchronous Step Down Single-Out 0.6V to 11.2V 6A 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS51317RGBR provided by its distributors.

3.3V / 5V Input, 6A, D-CAP+ Mode Synchronous Step-Down Converter 20-VQFN -40 to 85
Conv DC-DC 3.3V to 5V Synchronous Step Down Single-Out 0.6V to 2V 6A 20-Pin VQFN EP T/R
SWITCHING REGULATOR 1500 kHz SWITCHING FREQ-MAX PQCC20
TPS51317 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active DC to DC switching regulator 5V 3.5mm 6A 800kHz 1MHz 1.2MHz 1.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.