Texas Instruments TPS5120DBTR

4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5120DBTR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
-1.56%

CAD Models

Download Texas Instruments TPS5120DBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.38
$ 7.101
Stock
1,006,792
236,958
Authorized Distributors
2
5
Topology
Buck
Buck
Output Voltage
24 V
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
30
30

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTPS51020DBT
DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 30-Pin TSSOP Tube
Texas InstrumentsTPS51020DBTR
1.4mA 900mV 4.5 to 28V 24V 4.5 to 28V Controller DDR TSSOP-30 SMD Adhesive Mount 1.05mm H
Texas InstrumentsTPS51020DBTRG4
Dual, DDR selectable, Synchronous buck controller 30-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS5120DBTR provided by its distributors.

4.5-V to 28-V, dual-ouptut, two-phase synchronous buck controller 30-TSSOP -40 to 85
Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP
DC DC Cntrlr Dual-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 28V Input 30-Pin TSSOP T/R
Buck Yes 300KHz Transistor Driver 2 24V 900mV 5mVV 4.5V TSSOP-30 SMD mount,glue mount 1.05mm(height)
DC/DC Cntrlr Dual-OUT Step Down 500kHz 30-Pin TSSOP T/R
IC,SMPS CONTROLLER,VOLTAGE-MODE,MOS,TSSOP,30PIN,PLASTIC
IC REG CTRLR BUCK PWM 30-PIN TSSOP
TPS5120 DUAL OUTPUT, TWO-PHASE S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.