Texas Instruments TPS51163DRCR

4.5-V to 12-V, 600-kHz synchronous buck controller with high current gate driver 10-VSON -40 to 85
$ 1.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51163DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+331%

CAD Models

Download Texas Instruments TPS51163DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.042
$ 1.662
Stock
544,731
507,281
Authorized Distributors
0
4
Topology
Buck
Buck
Output Voltage
28 V
1.6 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
13.2 V
13.2 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51163DRCR.

Related Parts

Analog DevicesMAX17501GATB+T
Switching Regulator, Current-mode, 0.86A, 640kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17502GATB+T
Switching Regulator/Controller, Current-mode, 1A, 640kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX17502EATB+T
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-WFDFN Exposed Pad
Texas InstrumentsTPS40192DRCR
4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85
Texas InstrumentsTPS40192DRCT
4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85
Texas InstrumentsTPS54327DRCT
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 3A 10-Pin VSON EP T/R

Descriptions

Descriptions of Texas Instruments TPS51163DRCR provided by its distributors.

4.5-V to 12-V, 600-kHz synchronous buck controller with high current gate driver 10-VSON -40 to 85
DC DC Cntrlr Single-OUT Synchronous Buck Controller/PWM DC to DC Controller 4.5V to 13.2V Input 10-Pin VSON EP T/R
Buck Yes 600KHz Transistor Driver 1 -100mV~28V -0.1V 13.2V 4.5V VSON-10 SMD mount,glue mount 950μm(height)
VOLTAGE-MODE DUAL Surface Mount ROHS3Compliant DC to DC switching controller -40C~85C TA 600kHz 28V 26.109911mg
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 10; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.