Texas Instruments TPS51163DRCT

TPS51163 Buck Tape & Reel (TR) e4 DC to DC switching controller 10A 10A 26.109911mg 1.6V
$ 1.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51163DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages15 years ago

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS51163DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.662
$ 1.042
Stock
506,154
512,876
Authorized Distributors
4
0
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
10 A
-
Switching Frequency
600 kHz
600 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
13.2 V
13.2 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51163DRCT.

Related Parts

Texas InstrumentsTPS51113DRCT
TPS51113 Buck Cut Tape (CT) e4 DC to DC switching controller 10A 1.5A 26.109911mg 35V
Texas InstrumentsTPS54339EDDAR
Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 10A 8-Pin HSOP EP T/R
Texas InstrumentsTPS54339EDDA
Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.76V to 7V 10A 8-Pin HSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS51163DRCT provided by its distributors.

TPS51163 Buck Tape & Reel (TR) e4 DC to DC switching controller 10A 10A 26.109911mg 1.6V
4.5-V to 12-V, 600-kHz synchronous buck controller with high current gate driver 10-VSON -40 to 85
DC/DC CONTROLLER, 4.5 TO13.2V, 10SON; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:1.6V; Output Current:10A; Voltage Regulator Case Style:SON; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Accuracy %:0.8%; Base Number:51163; Frequency:600kHz; Input Voltage Max:13.2V; Output Current Max:10A; Output Voltage Max:28V; Package / Case:SON; Supply Voltage Max:13.2V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.