Texas Instruments TPS40192DRCR

4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40192DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages15 years ago
Datasheet38 pages18 years ago
Datasheet19 pages19 years ago

HQonline

Newark

Future Electronics

iiiC

Inventory History

3 month trend:
+108%

CAD Models

Download Texas Instruments TPS40192DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.905
Stock
617,418
304,215
Authorized Distributors
3
3
Topology
Buck
Buck
Output Voltage
14.4 V
14.4 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40192DRCR.

Related Parts

Texas InstrumentsTPS40042DRCT
Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85
Texas InstrumentsTPS40042DRCR
Low Pin Count, Low Vin, Synchronous Buck DCDC Controller with Tracking 10-VSON -40 to 85
Texas InstrumentsTPS40009DGQ
LOW-INPUT HIGH-EFFICIEDCY SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 10MSOP
Analog DevicesMAX8546EUB+
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit

Descriptions

Descriptions of Texas Instruments TPS40192DRCR provided by its distributors.

4.5-V to 18-V, 20-A, 600-kHz synchronous buck controller with power good 10-VSON -40 to 85
TPS40192 Buck Tape & Reel (TR) e4 DC to DC switching controller 15A 15A 26.109911mg 14.4V
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 10-Pin VSON EP T/R
Switching Controller, Voltage-mode, 20A, 600kHz Switching Freq-Max, BICMOS, PDSO10
Regulators - Non-Isolated Switching DC/DC 4.5V-8V Input Synch Buck Contr
600kHz 4.5V~18V 20A 1 Step-down type DFN-10(3x3) DC-DC Controllers ROHS
Buck Yes 600KHz Transistor Driver 1 14.4V 591mV 18V 4.5V VSON-10 SMD mount,glue mount 950μm(height)
SYNCHRONOUS BUCK CONTROLLER, VSON-10, FULL REEL
IC DC DC CONVERTER TPS40192DRCR 4.5V TO
TPS40192 4.5V TO 18V INPUT, 20A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.