Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS51123ARGER

Step-Down (Buck) Synchronous (2),Linear (LDO) (2) VQFN-24 SMD mount,glue mount 950μm(height)
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51123ARGER.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
-2.45%

CAD Models

Download Texas Instruments TPS51123ARGER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
$ 4.8
Stock
314,019
209,415
Authorized Distributors
3
4
Case/Package
VQFN
VQFN
Number of Pins
24
24
Number of Outputs
4
2
Max Output Current
-
250 mA
Min Input Voltage
-
5.5 V
Max Input Voltage
-
28 V
Min Output Voltage
-
2 V
Max Output Voltage
-
5.5 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS65105RGER
IC 5.8V 20mA 4-Ch 5V 2.7V 15V QFN SMD, Adhesive Mount 950μm H
Texas InstrumentsTPS51123RGER
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)
Texas InstrumentsTPS51123RGET
Step-Down (Buck) Synchronous (2),Linear (LDO) (2) QFN SMD mount,glue mount 950μm(height)

Descriptions

Descriptions of Texas Instruments TPS51123ARGER provided by its distributors.

Step-Down (Buck) Synchronous (2),Linear (LDO) (2) VQFN-24 SMD mount,glue mount 950μm(height)
DC DC Cntrlr Dual-OUT Sync Buck 5.5V to 28V Input 24-Pin VQFN EP T/R
IC REG QUAD BUCK/LNR SYNC 24VQFN "PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 460kHz 24-VQFN (4x4)"

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.