Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS40428RHAT

Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller 40-VQFN -40 to 125
$ 6.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40428RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet90 pages12 years ago
Datasheet93 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

LCSC

Inventory History

3 month trend:
-2.69%

CAD Models

Download Texas Instruments TPS40428RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.83
$ 6.05
Stock
182,693
216,033
Authorized Distributors
3
3
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
5 V
5 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
VQFN
VQFN
Number of Pins
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS40425RHAT
Dual Output, 2-Phase, Stackable PMBUS Synchronous Buck Driverless Controller 40-VQFN -40 to 125
Texas InstrumentsTPS40422RHAT
Dual Output or Multiphase Synchronous Buck Controller with PMBus 40-VQFN -40 to 125
Texas InstrumentsTPS53624RHAT
DC/DC Cntrlr Dual-OUT Step Down 200kHz/300kHz/400kHz/500kHz 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS40428RHAT provided by its distributors.

Dual Output, 2-Phase, Stackable PMBus Synchronous Buck Driverless Controller 40-VQFN -40 to 125
Buck No 200KHz~1.5MHz PWM Signal 2 5V 600mV 20V 4.5V QFN SMD mount,glue mount 950μm(height)
200kHz~1.5MHz 4.5V~20V VQFN-40-EP(6x6) AC-DC Controllers and Regulators ROHS
TEXAS INSTRUMENTS TPS40428RHATDC/DC Controller with PMBus Interface, 4.5V to 20V, 2 Outputs, Synchronous Buck, 1.5MHz, VQFN-40
SYNC BUCK CONTROLLER, 1.5MHZ, VQFN-40; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 20V; Nbre de sorties: 2 sorties; Rapport cyclique: -; Type de boîtier de contrôleur: VQFN; Nombre de broches: 40Broche(s); F
SYNC BUCK CONTROLLER, 1.5MHZ, VQFN-40; Supply Voltage Min:4.5V; Supply Voltage Max:20V; No. of Outputs:2 Output; Duty Cycle (%):-; Controller IC Case Style:VQFN; No. of Pins:40Pins; Switching Frequency:1.5MHz; Topology:Synchronous Buck (Step Down); Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); No. of Outputs:2Outputs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.