Texas Instruments TPS40211DGQ

Boost, Flyback, SEPIC No 35kHz~1MHz Transistor Driver 1 300V 5V 52V 4.5V HVSSOP-10 SMD 950μm H
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40211DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet29 pages18 years ago

Newark

Arrow Electronics

Farnell

HQonline

Inventory History

3 month trend:
-3.01%

CAD Models

Download Texas Instruments TPS40211DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.09
$ 1.09
Stock
270,226
925,412
925,412
Authorized Distributors
4
2
2
Topology
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Boost, Flyback, SEPIC
Output Voltage
250 V
250 V
250 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS92512HVDGQT
Texas Instruments LED Driver, TPS92512 Series, PWM Dimming, 4.5-60V In, 2.5A Out, 833mW
Texas InstrumentsTPS92513HVDGQT
65-V 1.5-A analog current adjustable buck LED driver 10-HVSSOP -40 to 125
Texas InstrumentsTPS92512DGQT
42-V 2.5-A buck current regulator for LED Lighting 10-HVSSOP -40 to 125
Diodes Inc.AL5811MP-13
AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments TPS40211DGQ provided by its distributors.

Boost, Flyback, SEPIC No 35kHz~1MHz Transistor Driver 1 300V 5V 52V 4.5V HVSSOP-10 SMD 950μm H
Current Mode PWM Controller 5V to 250V 400mA 10-Pin HTSSOP EP Tube
Ic, Cur Mode Boost Cntrlr 10-Msop; Supply Voltage Min:4.5V; Supply Voltage Max:52V; No. Of Outputs:1 Output; Duty Cycle (%):-; Controller Ic Case Style:Msop; No. Of Pins:10Pins; Switching Frequency:1Mhz; Topology:Boost (Step Up); Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS40211DGQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40211DGQ .
  • TPS40211DGQ.